Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24G16FVT-3GE2

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G16FVT-3GE2.

IHS

Datasheet40 pages3 years ago

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24G16FVT-3GE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.285
Stock
1,197,046
145,297
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
900 ns
450 ns
Frequency
400 kHz
1 MHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-09
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
Microchip24AA16T-I/ST
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Microchip24LC16B-I/ST
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8

Descriptions

Descriptions of ROHM BR24G16FVT-3GE2 provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
Serial EEPROM Series Standard EEPROMI2C BUS EEPROM (2-Wire)
EEPROM, Non-Volatile 16Kb (2K x 8) 1.6V~5.5V I2C 400kHz 900ns 40Year SOP SMD, Adhesive Mount 1.2mm H
EEPROM, 2KX8, Serial, CMOS, PDSO8
e3 Surface Mount BR24G16 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 16kb
EEPROM, 16KBIT, I2C, TSSOP-B-8;
IC EEPROM 16K I2C 400KHZ 8TSSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G16FVT-3G-E2
  • BR24G16FVT3GE2