ROHM BR24S256FJ-WE2

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 1.469
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24S256FJ-WE2.

IHS

Datasheet36 pages13 years ago

element14 APAC

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24S256FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.469
$ 0.587
Stock
144,970
237,322
Authorized Distributors
4
6
Case/Package
SOIC
LSOP
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Microchip24AA256-I/SN
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA256T-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24AA256-I/SM
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ
CAT24C256WI-GT3 SERIAL EEPROM MEMORY, 256KBIT, 50NS, 1.8 TO 5.5 V 8-PIN SOIC
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of ROHM BR24S256FJ-WE2 provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
IC EEPROM 256K I2C 400KHZ 8SOPJ / High Reliability Series EEPROMs I2C BUS
EAR99 Surface Mount BR24S256 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 2.5mA
SERIAL EEPROM, 256KBIT, 400KHZ, SOP-8
EEPROM, 32KX8, Serial, CMOS, PDSO8
256Kb £¨32K x 8£© 1.7V~5.5V 32Kx8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP , 4.9mm*3.9mm*1.38mm
IC EEPROM 256K I2C 400KHZ 8SOPJ
IC EEPROM 256KBIT 400KHZ 8SOP-J
EEPROM, 256KBIT, 32KX8, I2C, 8SOP; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; Interface Type:I2C; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE