onsemi CAT24C256XI

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256XI.

IHS

Datasheet17 pages19 years ago
Datasheet17 pages19 years ago

element14 APAC

Augswan

_legacy Avnet

Farnell

CAD Models

Download onsemi CAT24C256XI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Microchip24AA256-I/SN
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA256T-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24AA256-I/SM
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of onsemi CAT24C256XI provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ
ON SEMICONDUCTOR - CAT24C256XI - SERIAL EEPROM, 256KBIT, 400KHZ, SOIC-8
IC EEPROM 256KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC
EEPROM, 256K, 256KX8, I2C, SOIC8; Memory Size:256Kbit; Memory Configuration:32K x 8; Interface Type:I2C, Serial, 2-Wire; Clock Frequency:100kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:400kHz; IC Generic Number:24C256; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:Serial EEPROM; Memory Voltage Vcc:1.8 to 5.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C256XI.