Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24T256FJ-WE2

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.602
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24T256FJ-WE2.

IHS

Datasheet34 pages7 years ago

HQonline

Inventory History

3 month trend:
+0.30%

CAD Models

Download ROHM BR24T256FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.602
$ 1.469
Stock
717,640
172,242
Authorized Distributors
5
3
Case/Package
LSOP
SOIC
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.6 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-13
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

CAT24C256WI-GT3 SERIAL EEPROM MEMORY, 256KBIT, 50NS, 1.8 TO 5.5 V 8-PIN SOIC
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
Microchip24AA256-I/SN
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA256T-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24AA256-I/SM
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC EIAJ

Descriptions

Descriptions of ROHM BR24T256FJ-WE2 provided by its distributors.

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM 256Kb (32Kx8), 1.6V-5.5V, I2C, 400kHz, 900ns, 40Year, SOP, SMD, 4.9mm × 3.9mm × 1.37mm
e3 Surface Mount BR24T256 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 0.000002A
EEPROM, 32KX8, Serial, CMOS, PDSO8
EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM
IC EEPROM 256KBIT 400KHZ 8SOP-J
IC EEPROM 256K I2C 400KHZ 8SOPJ

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE