onsemi CAT24C256WI-GT3

CAT24C256WI-GT3 Serial EEPROM Memory, 256KBIT, 50NS, 1.8 to 5.5 V 8-PIN SOIC
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256WI-GT3.

element14 APAC

Datasheet18 pages15 years ago
Datasheet18 pages14 years ago

Farnell

IHS

Upverter

JRH Electronics

Inventory History

3 month trend:
-20.00%

CAD Models

Download onsemi CAT24C256WI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsM24256-BRMN6P
STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C32-RMN6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-2Wire 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC Tube
I2C-COMPATIBLE (TWO-WIRE) SERIAL EEPROM 4-KBIT (512 X 8) EEPROM, 512X8, Serial, CMOS, PDSO8

Descriptions

Descriptions of onsemi CAT24C256WI-GT3 provided by its distributors.

CAT24C256WI-GT3 SERIAL EEPROM MEMORY, 256KBIT, 50NS, 1.8 TO 5.5 V 8-PIN SOIC
CAT24C256 Series 256 kbit (32 K x 8) 1.8 V I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
256Kb EEPROM, I2C Serial, SOIC-8, 500ns Access
onsemi Serial EEPROM 256Kbit I2C SOIC-8 SMD
IC, EEPROM, 256KBIT, 400KHZ, 8SOIC; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Interface Type:I2C; Clock Frequency:400kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2011)
Memory Size KB = 256 / Organisation = 32 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 100 / Supply Current mA = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C256WI-GT3.