ROHM BR24S16NUX-WTR

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
$ 0.501
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24S16NUX-WTR.

IHS

Datasheet36 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24S16NUX-WTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.26
$ 0.26
Stock
217,428
240,542
240,542
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
8
-
-
Density
16 kb
16 kb
16 kb
Access Time
900 ns
-
-
Frequency
400 kHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

CAT24C16 Series 16 kb 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of ROHM BR24S16NUX-WTR provided by its distributors.

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
16Kb £¨2K x 8£© 1.7V~5.5V 2Kx8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year
EAR99 Surface Mount Tape & Reel (TR) CMOS ic memory 400kHz 900ns 2mm 0.002mA
EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 16K I2C VSON008X2030

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE