Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24L16FVM-WTR

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
$ 0.62
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24L16FVM-WTR.

IHS

Datasheet40 pages14 years ago

HQonline

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24L16FVM-WTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.399
$ 0.399
Stock
246,190
742,262
742,262
Authorized Distributors
5
4
4
Case/Package
TSSOP
VSSOP
VSSOP
Number of Pins
8
-
-
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
Microchip24LC16B-I/MS
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS
Microchip24AA16-I/MS
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube
Microchip24LC16BT-E/MS
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, MSOP-8, RoHS

Descriptions

Descriptions of ROHM BR24L16FVM-WTR provided by its distributors.

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
BR24 Series 16 Kb (2K X 8) 1.7 to 5.5 V SMT I2C Bus Serial EEPROM - MSOP-8
EAR99 Surface Mount BR24L16 Tape & Reel (TR) ic memory 400kHz 900ns 2.9mm 2mA
EEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM
EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM 16Kb (2K x 8) 1.7V~5.5V 1.8V Non-Volatile 400KHz 900ns I2C 40Year MSOP-8 SMD, Adhesive Mount 2.9mm × 2.8mm × 750μm
IC EEPROM 16K I2C 400KHZ 8MSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE