onsemi CAT24C16LI-G

EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
$ 0.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C16LI-G.

IHS

Datasheet23 pages10 years ago
Datasheet17 pages20 years ago

Newark

element14 APAC

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C16LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 4K-Bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
Microchip24LC16B-I/P
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC16B/P
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC16B-E/P
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of onsemi CAT24C16LI-G provided by its distributors.

EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
The CAT24C16 is a 16 kb Serial CMOS EEPROM internally organized as 128 pages of 16 bytes each for a total of 2048 bytes of 8 bits each. It
16Kb (2K x 8) 2.5V,3.3V,5V 2Kx8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC, EEPROM, 16KBIT, SERIAL, 400KHZ DIP-8; IC, EEPROM, 16KBIT, SERIAL, 400KHZ DIP-8; Memory Size:16Kbit; Memory Configuration:2K x 8; Clock Frequency:400kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:DIP; No. of Pins:8; IC Interface Type:I2C; MSL:-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C16LIG