ROHM BR24G16NUX-3ATTR

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
$ 0.302
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G16NUX-3ATTR.

IHS

Datasheet36 pages6 years ago

Inventory History

3 month trend:
+7.90%

CAD Models

Download ROHM BR24G16NUX-3ATTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.26
$ 0.26
Stock
113,313
238,606
238,606
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Density
16 kb
16 kb
16 kb
Access Time
450 ns
-
-
Frequency
1 MHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-09-03
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
I2C-Compatible (2-wire) Serial EEPROM with aUnique, Factory Programmed 128-bit Serial Number
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R
IC EEPROM 16KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 16Kb (2K x 8) I²C 1 MHz 550 ns 8-SOIC

Descriptions

Descriptions of ROHM BR24G16NUX-3ATTR provided by its distributors.

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
16Kb £¨2K x 8£© 2Kx8 1.6V EEPROM,Non-Volatile 5.5V 1MHz I2C 40Year VSON-8
EEPROM, 2KX8, Serial, CMOS, PDSO8
EEPROM, 16KBIT, I2C, VSON008X2030-8;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G16NUX3ATTR