ROHM BR24G16FVM-3AGTTR

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
$ 0.222
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G16FVM-3AGTTR.

IHS

Datasheet36 pages6 years ago

Inventory History

3 month trend:
-0.79%

CAD Models

Download ROHM BR24G16FVM-3AGTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.558
$ 0.558
Stock
68,876
231,980
231,980
Authorized Distributors
5
6
6
Case/Package
VSSOP
TSSOP
TSSOP
Number of Pins
-
8
8
Density
16 kb
16 kb
16 kb
Access Time
450 ns
900 ns
900 ns
Frequency
1 MHz
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R
IC EEPROM 16KBIT I2C 1MHZ 8TSSOP / EEPROM Memory IC 16Kb (2K x 8) I²C 1 MHz 550 ns 8-TSSOP
I2C-Compatible (2-wire) Serial EEPROM with aUnique, Factory Programmed 128-bit Serial Number

Descriptions

Descriptions of ROHM BR24G16FVM-3AGTTR provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
16Kb £¨2K x 8£© 2Kx8 1.6V EEPROM,Non-Volatile 5.5V 1MHz I2C 40Year MSOP-8
R-PDSO-G8 Surface Mount BR24G16 Tape & Reel (TR) ic memory 1MHz 450ns 2.8mm 16kb
EEPROM, 2KX8, Serial, CMOS, PDSO8
IC EEPROM 16KBIT I2C 1MHZ 8MSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G16FVM3AGTTR