
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000003619 | 15,600 | 1K | 2h | ||||||||
| TME | AT24CS16-SSHM-B | 0 | 1K | 2d | ||||||||
| Microchip | AT24CS16-SSHM-B | 19,500 | 1 | Tube | 7h | |||||||
| Newark | AT24CS16-SSHM-B | 0 | 1K | |||||||||
| Onlinecomponents.com | AT24CS16-SSHM-B | 0 | 100 | Bulk |
Download datasheets and manufacturer documentation for Microchip AT24CS16-SSHM-B.
Download Microchip AT24CS16-SSHM-B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip AT24CS16-SSHM-B provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip AT24CS16-SSHM-B.