ROHM BR24A08FJ-WME2

EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOP-J T/R
$ 1.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24A08FJ-WME2.

IHS

Datasheet31 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.293
$ 0.656
Stock
94,958
84,998
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Microchip24LC08B-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC08BT-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C08-WMN6P
8Kbit 2.5V~5.5V 1Kx8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 200Year SOIC-8 1.65mm
STMicroelectronicsM24C08-WMN6TP
M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
1K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of ROHM BR24A08FJ-WME2 provided by its distributors.

EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOP-J T/R
8Kb £¨1K x 8£© 2.5V~5.5V 1Kx8 2.5V EEPROM, 5.5V 400KHz 900ns I2C 40Year SOP
EAR99 Surface Mount BR24A08 Tape & Reel (TR) ic memory 400kHz 900ns 3.9mm 0.000002A
Serial Eeprom, 400Khz, Sop-J-8
EEPROM, 512X8, Serial, CMOS, PDSO8
IC EEPROM 8KBIT I2C 400KHZ 8SOPJ
SERIAL EEPROM, 400KHZ, SOP-J-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOP-J; No. of Pins: 8Pins; Supply Voltage Min:

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE