STMicroelectronics M24C08-WMN6P

8Kbit EEPROM, Non-Volatile, 2.5V~5.5V, 1Kx8, 400KHz, 900ns, I2C, SOIC-8, SMD, 1.65mm H
$ 0.179
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C08-WMN6P.

IHS

Datasheet43 pages4 years ago

HQonline

element14 APAC

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-52.51%

CAD Models

Download STMicroelectronics M24C08-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.14
Stock
674,780
4,019,371
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
900 ns
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
STMicroelectronicsM24C02-WMN6P
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C01-WMN6P
M24C01 Series 1 kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC
Microchip24LC01B/SN
Microchip 24LC01B/SN Serial EEPROM Memory 1kbit 900ns 2.5 to 5.5 V 8-Pin SOIC
Microchip24LC01BT-I/SN
EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel

Descriptions

Descriptions of STMicroelectronics M24C08-WMN6P provided by its distributors.

8Kbit EEPROM, Non-Volatile, 2.5V~5.5V, 1Kx8, 400KHz, 900ns, I2C, SOIC-8, SMD, 1.65mm H
EEPROM, I2C, Serial, 8 Kbit, 1K x 8bit, 400 kHz, 8 Pins, SOIC N
EEPROM Serial-I2C 8K-Bit 1K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N
M24C08-W Series 8 Kb (1K x 8) 5.5 V 900 ns Serial I²C bus EEPROM - SOIC-8
M24C08-WMN6P EEPROM MEMORY, 8KBIT, 900NS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 1 k x 8 Bit Package: SO-8 Memory size: 8 kbit Standby current: 1 uA
SERIAL EEPROM, 8KBIT, 400KHZ, SOIC-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 8Kbit I2C Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 24; Clock Frequency Max: 400kHz; Device Marking: M24C08; IC Interface Type: Serial I2C; Logic Function Number: 24C08; Memory Density: 8Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 2.5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C08-WMN6P.
  • M24C08WMN6-P
  • M24C08WMN6P