onsemi CAT24C208WI-GT3

EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R
$ 1.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C208WI-GT3.

onsemi

Datasheet10 pages8 years ago

Farnell

IHS

Augswan

iiiC

CAD Models

Download onsemi CAT24C208WI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-06-24
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Microchip24LC08B-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC08BT-I/SN
24LC08 Series 8 Kb I2C 2 Wire (1K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24C08-WMN6TP
M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C08-WMN6P
8Kbit EEPROM, Non-Volatile, 2.5V~5.5V, 1Kx8, 400KHz, 900ns, I2C, SOIC-8, SMD, 1.65mm H
EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOP-J T/R
STMicroelectronicsM24C08-RMN6TP
M24C08 Series 8 Kb (1 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8

Descriptions

Descriptions of onsemi CAT24C208WI-GT3 provided by its distributors.

EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R
CAT24C208WI-GT3 EEPROM MEMORY, 8KBIT, 2.5 - 5.5 V 8-PIN SOIC
The CAT24C208 is an 8 kb Dual Port Serial CMOS EEPROM internally organized as 4 segments of 256 bytes each. The CAT24C208
EEPROM, 8KBIT, 400KHZ, I2C, SOIC-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 4 BLK (256 x 8bit); Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:I2C; Memory Size:8Kbit; Memory Organization:1K x 8; Frequency:400kHz; Memory Voltage, Vcc:2.5 to 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C208WI-GT3.