ROHM BR24A08F-WME2

8Kb £¨1K x 8£© 2.5V~5.5V 1Kx8 2.5V EEPROM, Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP-8
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24A08F-WME2.

IHS

Datasheet31 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+78.22%

CAD Models

Download ROHM BR24A08F-WME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.656
$ 1.293
Stock
93,561
94,958
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Density
8 kb
8 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
4Kb £¨512 x 8£© 2.5V~5.5V 512x8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP-8

Descriptions

Descriptions of ROHM BR24A08F-WME2 provided by its distributors.

8Kb £¨1K x 8£© 2.5V~5.5V 1Kx8 2.5V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP-8
EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOP T/R
IC EEPROM 8KBIT I2C 400KHZ 8SOP / EEPROM Memory IC 8Kb (1K x 8) I²C 400 kHz 8-SOP
Serial Eeprom, 400Khz, Sop-8; Memory Size:8Kbit; Eeprom Memory Configuration:1K X 8Bit; Memory Interface Type:serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:sop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE