
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33622242 | 50 | 1 | 7h | ||||||||
| Verical | BR24A02F-WME2 | 50 | 50 | |||||||||
| Farnell | BR24A02F-WME2 | 0 | 1 | 43m | ||||||||
| Microchip USA | BR24A02F-WME2 | 2,432 | 3500 | 2d | ||||||||
| Win Source | WS-BR24A02F-WME2 | 2,500 | 345 | 14h |
Download ROHM BR24A02F-WME2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BR24A02F-WME2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: