Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24A01AF-WME2

EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
$ 0.487
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24A01AF-WME2.

IHS

Datasheet31 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-2.09%

CAD Models

Download ROHM BR24A01AF-WME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.507
Stock
119,797
185,454
Authorized Distributors
5
6
Case/Package
SOP
LSOP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC Emboss T/R
BR24 Series 1 Kb (128 x 8) 1.8 to 5.5 V SMT I2C Bus Serial EEPROM - SOP-8
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of ROHM BR24A01AF-WME2 provided by its distributors.

EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
EEPROM, 128X8, Serial, CMOS, PDSO8
EEPROM, Non-Volatile 1Kb (128 x 8), 2.5V~5.5V, I2C 400kHz, 900ns, 40Year Life, SOP-8, SMD, Adhesive Mount
IC EEPROM 1KBIT I2C 400KHZ 8SOP
SERIAL EEPROM, 400KHZ, SOP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Clock Frequency: 400kHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Tempe

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE