ROHM BD9E303EFJ-LBE2

Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 28.8V 3A 8-Pin HTSOP-J EP T/R
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9E303EFJ-LBE2.

Inventory History

3 month trend:
-6.05%

CAD Models

Download ROHM BD9E303EFJ-LBE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.434
$ 1.715
Stock
242,265
464,707
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
3 A
3 A
Switching Frequency
-
300 µHz
Min Input Voltage
7 V
7 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1 V
1 V
Max Output Voltage
28.8 V
28.8 V
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2672M-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
Texas InstrumentsLM2672MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of ROHM BD9E303EFJ-LBE2 provided by its distributors.

Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 28.8V 3A 8-Pin HTSOP-J EP T/R
DC-DC Switching Synchronous Buck Regulator, Adjustable, 7 to 36V in, 1 to 28.8V/3A Out, HTSOIC-8
Switching Regulator, Current-mode, 3A, 345kHz Switching Freq-Max, PDSO8
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 24V 3.9mm 3A 300kHz
Dc/Dc Conv, Sync Buck, 300Khz, 150Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:7V; Input Voltage Max:36V; Max Output Current:3A; Ic Case/Package:Htsoic Rohs Compliant: Yes |Rohm BD9E303EFJ-LBE2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD9E303EFJLBE2