ROHM BD9D320EFJ-E2

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9D320EFJ-E2.

IHS

Datasheet26 pages12 years ago

Inventory History

3 month trend:
-46.75%

CAD Models

Download ROHM BD9D320EFJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS562200DDCR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.67V to 7V 2A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS562209DDCR
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsTPS562201DDCT
4.5 V to 17 V input, 2 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
NCP1579 Series 4.5 - 13.2 Vin 275 kHz Synchronous Buck Controller - SOIC-8

Descriptions

Descriptions of ROHM BD9D320EFJ-E2 provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R
Buck Yes 700KHz Adjustable 1 7V 765mV 18V 4.5V HTSOP-J-8 , 4.9mm*3.9mm*1mm
Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET
Switching Regulator, 3A, 700kHz Switching Freq-Max, PDSO8
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 12V 3.9mm 3A 700kHz
Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 765Mv-7Vout, 3Aout, Htsop-8 Rohs Compliant: Yes |Rohm BD9D320EFJ-E2
DC/DC CONV, SYNC BUCK, 700KHZ, HTSOP-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSOP; No. of Pins: 8Pins; Output Current: 3A

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD9D320EFJE2