onsemi NCP1579DR2G

Buck Yes 275kHz Transistor Driver 1 5V 800mV 13.2V 4.5V SOIC-8 SMD 5mm L × 1.5mm H
$ 0.324
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1579DR2G.

IHS

Datasheet13 pages13 years ago

HQonline

onsemi

Inventory History

3 month trend:
-3.77%

CAD Models

Download onsemi NCP1579DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-08
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

NCP1587 Series 4.5 to 13.2 V 275 kHz Buck Controller - SOIC-8
NCP1587A Series 15 V 200 kHz Buck Surface Mount Switching Regulator - SOIC-8
onsemi current modePWMControllers, 8Pin, SOICencapsulation, surface mount, Highest500 kHz

Descriptions

Descriptions of onsemi NCP1579DR2G provided by its distributors.

Buck Yes 275kHz Transistor Driver 1 5V 800mV 13.2V 4.5V SOIC-8 SMD 5mm L × 1.5mm H
NCP1579 Series 4.5 - 13.2 Vin 275 kHz Synchronous Buck Controller - SOIC-8
PWM CONTROLLER, 275KHZ, 13.2V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 13.2V; Controller IC Case Style: SOIC; No. of P; Available until stocks are exhausted
The NCP1579 is a low cost PWM controllers designed to operate from a 5V or 12V supply. These devices are capable of producing an output voltage as low as 0.8V. These 8 pin devices provide an optimal level of integration to reduce size and cost of the power supply. The NCP1579 provides a 1A gate driver design and an internally set 275kHz oscillator. Other efficiency enhancing

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd