ROHM BD6072HFN-TR

ROHM BD6072HFN-TR, Constant Current LED Driver, 8-Pin HSON | ROHM Semiconductor BD6072HFN-TR
$ 1.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6072HFN-TR.

IHS

Datasheet18 pages13 years ago

RS (Formerly Allied Electronics)

Factory Futures

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD6072HFN-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) Step-Up (Boost) Analog PWM Surface Mount led driver 3mm 20mA 18V 500kHz
Texas InstrumentsLM2707MFX/NOPB
ROHS3Compliant GULL WING DUAL Not Qualified IC LED Driver -30C~85C TA 50kHz 3V 30mA
Texas InstrumentsTPS61060DRBR
Drivers- LED Drivers 15V, 400mA Switch, 1MHz Boost Converter
onsemiFL7701MX
Step-Down (Buck) 20KHz~250KHz 14V 20V 17V 20V No SOIC-8 , 5mm*4mm*1.75mm
Texas InstrumentsTPS61043DRBR
Tape & Reel (TR) TPS61043 Step-Up (Boost) PWM led driver 3mm 60mA 6V 370mW
MIC2293 Series 10 V 2 MHz High Frequency PWM White LED Drivers - MLF-8

Descriptions

Descriptions of ROHM BD6072HFN-TR provided by its distributors.

ROHM BD6072HFN-TR, Constant Current LED Driver, 8-Pin HSON | ROHM Semiconductor BD6072HFN-TR
Tape & Reel (TR) BD607* Step-Up (Boost) PWM led driver 2.9mm 35mA 5.5V 630mW
5.5V PWM Step-Up (Boost) 35mA 1 2.7V 18V HSON-8 , 2.9mm*2.8mm*600¦Ìm
LED DRVR 4Segment 3.6V 8-Pin HSON T/R
LED Driver 4 Segment 8-Pin HSON EP T/R
IC LED DRVR RGLTR DIM 35MA 8HSON
CONVERTER, STEP UP DC/DC, SMD, HSON8; Driver IC Type:LED; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:8; Operating Temperature Range:-30°C to +85°C; Base Number:6072; Case Style:HSON; No. of Outputs:1; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Type:SMD; Voltage, Output Max:18V; Output Current:35mA; Voltage, Output:18V

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE