Microchip MIC2293-15YML-TR

MIC2293 Series 10 V 2 MHz High Frequency PWM White LED Drivers - MLF-8
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2293-15YML-TR.

Microchip

Datasheet10 pages17 years ago

Upverter

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2293-15YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-20
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipAT9919K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
Diodes Inc.DLD101-7
DLD101 Series 1000 mA 50 V Single Output Surface Mount LED Driver - DFN-8
IC LED Driver DC DC Regulator Analog, PWM Dimming 750mA (Switch) Backlight 8-MLF (2x2)
Diodes Inc.AP8802FNG-7
AP8802 Series 1 A 48 V 500 kHz Surface Mount LED Step-Down Converter - DFN-10
Diodes Inc.AP5724FDCG-7
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 2mm 750mA Switch 3.6V 1.2MHz
Diodes Inc.AP5726FDCG-7
AP5726 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-6

Descriptions

Descriptions of Microchip MIC2293-15YML-TR provided by its distributors.

MIC2293 Series 10 V 2 MHz High Frequency PWM White LED Drivers - MLF-8
Automotive and Backlight LED Driver, 2.5 to 10V, 2.0MHz, VDFN-8, RoHS
Microchip SCT
10V PWM,Analog Step-Up (Boost) 750mA 1 2.5V 2.5V 34V MLF-8 SMD mount,glue mount 2mm*2mm*850μm
2MHz White LED Driver w/15V OVP
Tape & Reel (TR) MIC2293 Step-Up (Boost) Analog PWM led driver 750mA Switch 10V 2MHz -40C~125C TJ
LED Driver 3Segment 3.3V/5V/9V 8-Pin DFN EP T/R
HIGH FREQUENCY PWM WHITE LED DRI
IC LED DRIVER WHITE BCKLGT 8-MLF
IC LED DRVR RGLTR DIM 750MA 8MLF
LED DRIVER WHITE PWM OVP, 2293-15; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial; Voltage, Supply Min:2.5V; Voltage, Supply Max:10V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2293; Case Style:MLF; Character Type:LED; IC Generic Number:2293-15; Logic Function Number:15; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:15V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2293-15YML TR
  • MIC2293-15YMLTR