onsemi FAN5606DMPX

Tape & Reel (TR) Step-Up (Boost) Analog PWM Surface Mount led driver 3mm 20mA 18V 500kHz
$ 0.518
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5606DMPX.

IHS

Datasheet9 pages21 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2007-10-20
LTD Date2008-04-20

Related Parts

onsemiFL663MX
Primary Side PWM Controller 47kHz to 53kHz 8-Pin SOIC N T/R
Tape & Reel (TR) FAN5340 Step-Up (Boost) PWM led driver 0.625mm 40mA 4.8V 500mW
Diodes Inc.AL3022MTR-G1
AL3022 Series 20 V 140 kHz Surface Mount PWM Boost Controller - SOIC-8
Diodes Inc.AL1677-20BS-13
Tape & Reel (TR) Step-Down (Buck) No Surface Mount led driver 4.9mm 2A 277V -40C~105C TA
Diodes Inc.AL1677-10BS-13
Tape & Reel (TR) Step-Down (Buck) No Surface Mount led driver 4.9mm 1A 277V -40C~105C TA
Texas InstrumentsTPS61060DRBR
Drivers- LED Drivers 15V, 400mA Switch, 1MHz Boost Converter

Descriptions

Descriptions of onsemi FAN5606DMPX provided by its distributors.

Tape & Reel (TR) Step-Up (Boost) Analog PWM Surface Mount led driver 3mm 20mA 18V 500kHz
ANG FG Serial LED Drivr w/Curr't Reg Step-Up DC/DC convertr
Drivers Serial LED Driver DC/DC UP Converter
IC LED DRVR RGLTR DIM 20MA 8MLP
LED DRIVER, SMD, MLP-8, 5606; Driver IC Type:LED; LED Display Type:LED; Interface Type:Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:5606; Case Style:MLP; Character Type:LED; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:18V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd