Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61043DRBR

Tape & Reel (TR) TPS61043 Step-Up (Boost) PWM led driver 3mm 60mA 6V 370mW
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61043DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages15 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-83.16%

CAD Models

Download Texas Instruments TPS61043DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.944
Stock
1,429,673
474,593
Authorized Distributors
4
4
Case/Package
-
QFN
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
Max Output Current
30 mA
30 mA
Output Voltage
16.9 V
16.9 V
Efficiency
-
85 %
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
16.9 V
16.9 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS61042DRBR
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Texas InstrumentsTPS61042DRBRG4
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Texas InstrumentsTPS61061DRBR
Drivers- LED Drivers 19V, 400mA Switch 1MHz Boost Converter
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Tape & Reel (TR) FAN5340 Step-Up (Boost) PWM led driver 0.625mm 40mA 4.8V 500mW
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 8-MLP (3x3)

Descriptions

Descriptions of Texas Instruments TPS61043DRBR provided by its distributors.

Tape & Reel (TR) TPS61043 Step-Up (Boost) PWM led driver 3mm 60mA 6V 370mW
LED Driver 4 Segment 8-Pin VSON EP T/R / IC LED DRVR RGLTR DIM 60MA 8SON
TPS61043: constant current LED driver 8-SON -40 to 85
Drivers- LED Drivers TPS61043: Const Crnt LED Driver
6V PWM Step-Up (Boost) 60mA 1 1.8V 16.9V SON-8 SMD mount,glue mount
QFN-8-EP(3x3) LED Drivers ROHS
WHITE LED DRIVER, BOOST, SON-8
Operational Amplifiers - Op Amps Quad Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61043DRBR.