Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FL7701MX

20kHz~250kHz Analog Step-down 1 AC-DC Offline Switch 9V~20V SOIC-8 LED Drivers ROHS
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL7701MX.

IHS

Datasheet0 pages0 years ago
Datasheet12 pages4 years ago

onsemi

Upverter

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+3.66%

CAD Models

Download onsemi FL7701MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFL7701M
RoHS Compliant GULL WING DUAL Lighting IC LED Driver -40C~125C TA 250kHz 660mW 308V
MicrochipHV9931LG-G
Unity Power Factor Led Lamp Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8
Diodes Inc.AL9910A-5SP-13
LED DRVR Buck/Boost 1-CH PWM/Linear 11V 8-Pin SOIC EP T/R
Diodes Inc.AL9910A-5S-13
LED DRVR Buck/Boost 1-CH PWM/Linear 11V 8-Pin SOIC T/R
onsemiFL663MX
Flyback Converter 25V 15V 25V No SOIC-8 Wire Mount, SMD, Adhesive Mount 4.9mm × 3.9mm × 1.75mm

Descriptions

Descriptions of onsemi FL7701MX provided by its distributors.

20kHz~250kHz Analog Step-down 1 AC-DC Offline Switch 9V~20V SOIC-8 LED Drivers ROHS
LED Driver, Non-Isolated PFC Buck Smart Non-Isolated PFC Buck LED Driver
Tape & Reel (TR) FL7701 Step-Down (Buck) Analog led driver 5mm 250mA 308V 660mW
Step-Down (Buck) 20KHz~250KHz 14V 20V 17V 20V No SOIC-8 wire mounting,SMD mount,glue mount 5mm*4mm*1.75mm
2-Seg LED Driver, 250mA, 308V AC, SOIC, Dimming
LED Driver 2 Segment 8-Pin SOIC T/R
IC LED DRIVER OFFL ANALOG 8SOIC
IC LED DVR OFLN SWITCHER 8SOIC
DRIVER, LED, W PFC, 20V, 8SOIC
DRIVER, LED, W PFC, 20V, 8SOIC; Topology:Buck (Step Down); No. of Outputs:1; Output Current:250mA; Output Voltage:15.5V; Driver Case Style:SOIC; Input Voltage Min:80VAC; Input Voltage Max:308VAC; Dimming Control Type:Analogue, PWM; Switching Frequency:250kHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Input Voltage:80V AC to 308V AC; Operating Temperature Range:-40°C to +125°C
The FL7701 LED lamp driver is a simple IC with PFC function. The special “adopted digital” technique of the IC can automatically detect input voltage condition and send an internal reference signal for achieving high power factor. When AC input is applied to the IC, PFC function is automatically enabled. Otherwise, when DC input is applied to the IC, PFC function is automatically disabled. The FL7701 does not need a bulk capacitor (electrolytic capacitor) for supply rail stability, which can significantly affect LED lamp system lifetime.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL7701MX.