ROHM BD50GA5WEFJ-E2

LDO Regulator Pos 5V 0.5A 8-Pin HTSOP-J Embossed T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD50GA5WEFJ-E2.

Inventory History

3 month trend:
-62.76%

CAD Models

Download ROHM BD50GA5WEFJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTLV1117-33IDRJR
75dB(120Hz) 5mA Fixed 800mA 1 3.3V 4.7V 3.3V 15V 1.3V@ 800mA 0.4% 0.2% WSON-8 , 800¦Ìm
STMicroelectronicsLE33CD-TR
LEXX Series 100 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
Texas InstrumentsTLV1117-18CDRJR
75dB(120Hz) 10mA Fixed 800mA 1 1.8V 3.2V 1.8V 15V 1.3V@ 800mA 0.4% 0.2% SON 4mm*4mm*670¦Ìm
NCP102SNT1G, LDO VOLTAGE REGULATOR, 0.5 V +/-2%, 4.5 - 13.5 VIN, 6-PIN TSOP
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R
MC33275 Series 300 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of ROHM BD50GA5WEFJ-E2 provided by its distributors.

LDO Regulator Pos 5V 0.5A 8-Pin HTSOP-J Embossed T/R
Fixed Ldo Voltage Regulator, 4.5V To 14V, 600Mv Dropout, 5Vout, 500Maout, Htsop-8 Rohs Compliant: Yes |Rohm BD50GA5WEFJ-E2
BD50 Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start voltage regulator linear 600mV 4.9mm 500mA 2.11W
LDO FIXED, 5V, 0.5A, HTSOP-8; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 14V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropou

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD50GA5WEFJE2