STMicroelectronics LE33CD-TR

LEXX Series 100 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LE33CD-TR.

Upverter

Datasheet22 pages15 years ago
Datasheet39 pages15 years ago
Datasheet39 pages21 years ago
Datasheet39 pages21 years ago

Augswan

HQonline

element14

iiiC

Inventory History

3 month trend:
+21.57%

CAD Models

Download STMicroelectronics LE33CD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLE80CD-TR
LEXX Series Very 8 V 100 mA Fixed Low-Dropout Voltage Regulator - SOIC-8
STMicroelectronicsLE45CD-TR
LEXX Series 100 mA 4.5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
STMicroelectronicsLE50CD-TR
LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8

Descriptions

Descriptions of STMicroelectronics LE33CD-TR provided by its distributors.

LEXX Series 100 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
IC, LDO VOLT REG, 0.15A, 0.2V, SOIC-8; Output Type: Fixed; Input Voltage Min: 5.3V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 15
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.16 / Output Voltage Max. V = 3.43 / Dropout Voltage mV = 200 / Output Current mA = 100 / Load Regulation mV = 3 / Line Regulation mV = 3 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 18 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 6 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE33CD-TR.