Texas Instruments TLV1117-18CDRJR

75dB(120Hz) 10mA Fixed 800mA 1 1.8V 3.2V 1.8V 15V 1.3V@ 800mA 0.4% 0.2% SON 4mm*4mm*670¦Ìm
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-18CDRJR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1117-18CDRJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV1117CDRJR
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125
Texas InstrumentsTLV1117IDRJR
LDO Regulator Pos 1.25V to 13.7V 0.8A 8-Pin WSON EP T/R
Texas InstrumentsTLV1117-25IDRJR
75dB(120Hz) 5mA Fixed 800mA 1 2.5V 3.9V 2.5V 15V 1.3V@ 800mA 0.4% 0.2% SON 4mm*4mm*670¦Ìm

Descriptions

Descriptions of Texas Instruments TLV1117-18CDRJR provided by its distributors.

75dB(120Hz) 10mA Fixed 800mA 1 1.8V 3.2V 1.8V 15V 1.3V@ 800mA 0.4% 0.2% SON 4mm*4mm*670¦Ìm
IC REG LDO 1.8V 0.8A 8SON / LDO Regulator Pos 1.8V 0.8A 8-Pin WSON EP T/R
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 800mum 800mA 0C~125C
IC REG LINEAR 1.8V 800MA 8-SON
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:15V; Output Voltage Max:1.8V; Output Current Max:800mA; Dropout Voltage, Vdo:1.2V; No. of Outputs:1; Supply Voltage Min:3.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.