Texas Instruments TLV1117-33IDRJR

75dB(120Hz) 5mA Fixed 800mA 1 3.3V 4.7V 3.3V 15V 1.3V@ 800mA 0.4% 0.2% WSON-8 , 800¦Ìm
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-33IDRJR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+37.52%

CAD Models

Download Texas Instruments TLV1117-33IDRJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV1117-25IDRJR
75dB(120Hz) 5mA Fixed 800mA 1 2.5V 3.9V 2.5V 15V 1.3V@ 800mA 0.4% 0.2% SON 4mm*4mm*670¦Ìm
Texas InstrumentsTLV1117-25CDRJR
Single Output LDO, 800mA, Fixed(2.5V), Internal Current limit, Thermal Overload Protection 8-SON 0 to 125
Texas InstrumentsTLV1117CDRJR
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125

Descriptions

Descriptions of Texas Instruments TLV1117-33IDRJR provided by its distributors.

75dB(120Hz) 5mA Fixed 800mA 1 3.3V 4.7V 3.3V 15V 1.3V@ 800mA 0.4% 0.2% WSON-8 , 800¦Ìm
TLV1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 800mum 800mA -40C~125C
LDO, FIXED, 3.3V, 0.8A, WSON-8; Type de sortie: Fixe; Tension, entrée min.: 4.7V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ldo, Fixed, 3.3V, 0.8A, Wson-8; Output Type:Fixed; Input Voltage Min:4.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-33IDRJR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.