onsemi NCV8664D50R2G

LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R
$ 0.853
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8664D50R2G.

Farnell

Datasheet18 pages8 years ago
Datasheet17 pages8 years ago

IHS

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8664D50R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.853
$ 1.14
Stock
169,483
91,889
Authorized Distributors
2
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.1 V
5.1 V
Min Output Voltage
4.9 V
4.9 V
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
45 V
45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-31
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-04-06
LTD Date2022-10-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
NCV4299 Series 150 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
LDO Regulator, 150 mA, 45 V, 90 µA IQ, with Delay, Adjustable Reset and Monitor Flag 8.0 V
STMicroelectronicsL5150CSTR
Automotive 5V Low Dropout Voltage Regulator, SO-8, RoHS, Tape and Reel
STMicroelectronicsL5150CS
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8
Texas InstrumentsTPS7A6950QDRQ1
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi NCV8664D50R2G provided by its distributors.

LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R
NCV8664D50R2G, LDO VOLTAGE REGULATOR, 150MA, 5 V +/-2%, 4.5TO45 VIN, 8-PIN DPAK
LDO Regulator, 150 mA, 45 V, 21 µA IQ 5.0 V
LDO Voltage Regulators NCV8664 SOIC8 FUSED
67dB(100Hz) 29μA positive electrode Fixed 150mA 1 5V 4.5V 5V 45V 600mV@ 150mA 35mV 25mV SOIC-8 SMD mount,glue mount 1.5mm(height)
NCV8664 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 315mV 1.5mm 150mA -40C~150C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV8664D50R2G.