ROHM BD2066FJ-E2

USB Power SW Hi Side Dual 2.7V to 5.5V 2.4A 8-Pin SOP-J Embossed T/R
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD2066FJ-E2.

IHS

Datasheet25 pages11 years ago

Inventory History

3 month trend:
-16.62%

CAD Models

Download ROHM BD2066FJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MicrochipMIC2026-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of ROHM BD2066FJ-E2 provided by its distributors.

USB Power SW Hi Side Dual 2.7V to 5.5V 2.4A 8-Pin SOP-J Embossed T/R
BD2066FJ Series 2.7 to 5.5 V 125 mOhm Dual Channel Hi Side Switch - SOP-J8
Tape & Reel (TR) Over Temperature Reverse Current SINK On/Off power distribution switch 4.9mm 5V 1.1ms 2.4A
LOAD SWITCH, Fixed, 1 Channel, 2.2, PDSO8
IC SWITCH USB HI SIDE 2CH 8SOJP
IC PWR SWITCH N-CHAN 1:2 SOP-J8
Power Load Sw, High Side, Sop-J8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:2.4A; On State Resistance:0.08Ohm; Distribution Switch Case Style:Sop-J; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |Rohm BD2066FJ-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD2066FJE2