Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2026-1YM-TR

Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8

$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2026-1YM-TR.

SHENGYU ELECTRONICS

Datasheet16 pages16 years ago

Upverter

Microchip

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-10.63%

CAD Models

Download Microchip MIC2026-1YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC2026-2YM
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MicrochipMIC2076-1YM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
Power Load Distribution Switch IC, Active Low, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
Texas InstrumentsLM3526MX-L/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
STMicroelectronicsSTMPS2151MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MicrochipMIC2026A-2YM
MIC2026A Series 5 V 140 mO 500 mA High Side Power Distribution Switch - SOIC-8
MicrochipMIC2076A-2YM
Dual Usb High-side Power Switch 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
MicrochipMIC2026-2BM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip MIC2026-1YM-TR provided by its distributors.

Power Load Distribution Switch IC, Active High, 2 Outputs, 5.5 V in, 900 mA, 0.09 ohm, SOIC-8
MIC2026 Series Dual Channel 5.5 V 170 mOhm Power Distribution Switch - SOIC-8
SWITCH, MOSFET, DUAL, ACTIVE HIGH, 8SOIC; Power Load Switch Type:High Side; Inpu
IC PWR SWITCH N-CHAN 1:2 8SOIC Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
Tape & Reel (TR) MIC2026 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.93mm 5.5V 100mus 100muA
SWITCH, MOSFET, DUAL, ACTIVE HIGH, 8SOIC; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 900mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Internal Switch: Yes; Operating Temperature Range: -40°C to +85°C
Configuration = 1:2 / Channels = 2 / ON Resistance (Rds(on)) mOhm = 90 / ON Delay ms = 5 / Supply Current uA = 100 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.93 / Width mm = 6 / Height mm = 1.63

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2026-1YM TR
  • MIC2026-1YM/TR
  • MIC2026-1YMT/R
  • MIC2026-1YMTR