Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2026-2BM

USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2026-2BM.

SHENGYU ELECTRONICS

Datasheet16 pages16 years ago

element14 APAC

Newark

CAD Models

Download Microchip MIC2026-2BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.938
Stock
309,190
302,467
302,467
Authorized Distributors
0
6
6
Number of Outputs
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
90 mΩ
90 mΩ
90 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
100 µs
100 µs
Turn-On Delay Time
-
5 ms
5 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Bulk
Bulk
Bulk

Related Parts

MicrochipMIC2026A-1YM
MIC2026 Series 5.5 V 140 mOhm Dual-Channel Power Distribution Switch - SOIC-8
MIC2026A Series 5.5 V 500 mA 140 mOhm Dual-Ch. Power Distribution Switch -SOIC-8
NXP LPC11E67JBD48E32 Bit Microcontroller, ARM Cortex-M0+, 50 MHz, 128 KB, 20 KB, 48 Pins, LQFP
MicrochipMIC2026-1BMTR
USB Power SW Hi Side/DIST Dual 5.5V 0.9A 8-Pin SOIC N T/R
STMicroelectronicsSTMPS2262MTR
STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8
MicrochipMIC2536-2BM
DUAL USB PWR DISTRIBUTION SWITCH Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC

Descriptions

Descriptions of Microchip MIC2026-2BM provided by its distributors.

USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.9A 8-Pin SOIC Tube
IC PWR SWITCH N-CHAN 1:2 8SOIC Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
MICREL SEMICONDUCTOR MIC2026-2BMPower Distribution Switch, Current Limited, High Side, Active Low, 2 Outputs, 5.5V, 0.9A, SOIC-8
IC, SWITCH, ANALOGUE; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 900mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable In

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2026-2 BM
  • MIC2026-2BM.