ROHM BA2903YF-CE2

Comparator Dual ±18V/36V Automotive 8-Pin SOP T/R
$ 0.303
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA2903YF-CE2.

IHS

Datasheet33 pages10 years ago

Newark

Inventory History

3 month trend:
-4.38%

CAD Models

Download ROHM BA2903YF-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-04-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

onsemiLM2903M
RoHS Compliant GULL WING BIPOLAR Lead Free Differential Comparator 260C/W -40C~105C 480mW 100dB
Texas InstrumentsLM393APSR
500¦ÌA 300ns Open Collector,Rail to Rail 6mA 2 4V 30V 2mV@ 30V 250nA@ 5V SOIC-8 , 1.85mm
Texas InstrumentsLM393PSR
500¦ÌA 300ns Open Collector,Rail to Rail 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V SOIC-8 1.85mm
Texas InstrumentsLM311PSR
High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70
onsemiKA393ADTF
Tape & Reel (TR) KA393 0.4muA Tin (Sn) comparator circuit 250nA 1.4mus 4.9mm 2mV
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of ROHM BA2903YF-CE2 provided by its distributors.

Comparator Dual ±18V/36V Automotive 8-Pin SOP T/R
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
600¦ÌA 1.3¦Ìs Open Collector 2 1V,2V 36V 4mV@ 5V 250nA@ 5V SOP-8
Low voltage differential Regulator (LDO)
Cut Tape (CT) Open Collector Automotive AEC-Q100 Tin/Copper (Sn/Cu) comparator circuit 250nA @ 5V 1.3mus 5mm 5V
4mV 0.25uA SOP-8 Comparators ROHS
STANDARD OPEN-COLLECTOR COMPARAT
COMP, DUAL, 1.3US, SOP-8; Comparator Type: Voltage; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: SOP; No. of Pins: 8Pins; IC Output Type: Open C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE