Texas Instruments LM311PSR

High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM311PSR.

Texas Instruments

Datasheet31 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-0.79%

CAD Models

Download Texas Instruments LM311PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.2
Stock
368,972
99,197
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsLM311PSRE4
High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70
Texas InstrumentsLM2903PSR
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
onsemiLM2903M
LM2903 Series Very Low supply current Low Power Dual Voltage Comparator - SOP8
Texas InstrumentsLM393APSR
Precision dual differential comparator, industrial grade 8-SO 0 to 70
Texas InstrumentsLM393PSR
Op Amp, 500μA, 300ns, Open Collector/Rail to Rail, 6mA, 2Ch, 2V-30V, 5mV@30V, 250nA@5V Diff SOIC-8, SMD, 1.85mm H
onsemiKA393ADTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM311PSR provided by its distributors.

High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70
7.5mA 115ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 50mA 1 3.5V 30V 7.5mV@ ±15V 250nA@ ±15V Differential SOIC-8 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:3.5V; Supply Voltage Max:30V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.