Texas Instruments LM393PSR

Op Amp, 500μA, 300ns, Open Collector/Rail to Rail, 6mA, 2Ch, 2V-30V, 5mV@30V, 250nA@5V Diff SOIC-8, SMD, 1.85mm H
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393PSR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages23 years ago

Augswan

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-2.32%

CAD Models

Download Texas Instruments LM393PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.651
$ 0.651
Stock
220,340,592
161,104
161,104
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
30 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM393PSRG4
1mA 1.3¦Ìs CMOS,MOS,Open Drain,TTL 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V SOIC-8 , 1.85mm
Texas InstrumentsLM393APSR
Precision dual differential comparator, industrial grade 8-SO 0 to 70
Texas InstrumentsLM2903PSR
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
onsemiLM2903M
RoHS Compliant GULL WING BIPOLAR Lead Free Differential Comparator 260C/W -40C~105C 480mW 100dB
onsemiKA393ADTF
Tape & Reel (TR) KA393 0.4muA Tin (Sn) comparator circuit 250nA 1.4mus 4.9mm 2mV

Descriptions

Descriptions of Texas Instruments LM393PSR provided by its distributors.

Op Amp, 500μA, 300ns, Open Collector/Rail to Rail, 6mA, 2Ch, 2V-30V, 5mV@30V, 250nA@5V Diff SOIC-8, SMD, 1.85mm H
Cut Tape (CT) LM393 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 300ns 6.2mm 5mV
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Dual differential comparator, commercial grade 8-SO 0 to 70
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin SOP T/R
5mV 250nA SOIC-8-208mil Comparators ROHS
Comparator Dual ±18V/36V 8-Pin SOP T/R
Comparators Dual Differential
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:30V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.