Texas Instruments LM393APSR

Precision dual differential comparator, industrial grade 8-SO 0 to 70
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393APSR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages23 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.56%

CAD Models

Download Texas Instruments LM393APSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiKA393ADTF
Tape & Reel (TR) KA393 0.4muA Tin (Sn) comparator circuit 250nA 1.4mus 4.9mm 2mV
Texas InstrumentsLM393PSR
Op Amp, 500μA, 300ns, Open Collector/Rail to Rail, 6mA, 2Ch, 2V-30V, 5mV@30V, 250nA@5V Diff SOIC-8, SMD, 1.85mm H
Texas InstrumentsLM2903PSR
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Texas InstrumentsLM393PSRG4
1mA 1.3¦Ìs CMOS,MOS,Open Drain,TTL 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V SOIC-8 , 1.85mm
onsemiLM2903M
RoHS Compliant GULL WING BIPOLAR Lead Free Differential Comparator 260C/W -40C~105C 480mW 100dB
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM393APSR provided by its distributors.

Precision dual differential comparator, industrial grade 8-SO 0 to 70
500μA 300ns Open Collector,Rail to Rail 6mA 2 4V 30V 2mV@ 30V 250nA@ 5V Differential SOIC-8 SMD mount,glue mount 1.85mm(height)
COMPARATOR, DUAL, 1.3US, SOP-8; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 36V; Comparator Case Style:SOP; No. of Pins:8Pins; IC Output Type:CMOS, MOS, Open Collector / Drain, TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); No. of Comparators:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.