onsemi KA393ADTF

Tape & Reel (TR) KA393 0.4muA Tin (Sn) comparator circuit 250nA 1.4mus 4.9mm 2mV
$ 0.133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA393ADTF.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA393ADTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.197
$ 0.197
Stock
523,794
790,760
790,760
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
36 V
36 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-25
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM393APSR
Precision dual differential comparator, industrial grade 8-SO 0 to 70
onsemiLM2903M
RoHS Compliant GULL WING BIPOLAR Lead Free Differential Comparator 260C/W -40C~105C 480mW 100dB
Texas InstrumentsLM393PSRG4
1mA 1.3¦Ìs CMOS,MOS,Open Drain,TTL 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V SOIC-8 , 1.85mm
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM393PSR
Op Amp, 500μA, 300ns, Open Collector/Rail to Rail, 6mA, 2Ch, 2V-30V, 5mV@30V, 250nA@5V Diff SOIC-8, SMD, 1.85mm H
Texas InstrumentsLM2903PSR
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8

Descriptions

Descriptions of onsemi KA393ADTF provided by its distributors.

Tape & Reel (TR) KA393 0.4muA Tin (Sn) comparator circuit 250nA 1.4mus 4.9mm 2mV
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8
The KA293 series consists of two independent voltage comparators designed to operate from a single power supply over a wide voltage range. Product Highlights: Single Supply Operation: 2V to 36V Dual Supply Operation: 1V to 18V Allow Comparison of Voltages Near Ground Potential Low Current Drain 800A Typ Compatible with all Forms of Logic Low Input Bias Current 25nA Typ Low Input Offset Current 5nA Typ. Low Offset Voltage 1mV Typ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd