ROHM BA05FP-E2

BA Series 1 A 5 V Output Surface Mount LDO Linear Regulator - TO-252
$ 0.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA05FP-E2.

element14 APAC

Datasheet9 pages20 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
-52.37%

CAD Models

Download ROHM BA05FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsL4941BDT-TR
68dB@(120Hz) 1A Fixed 5V Positive 16V TO-252 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTL720M05QKVURQ1
60dB(100Hz) 220¦ÌA Fixed 400mA 1 5V 5.5V 5V 42V 500mV@ 300mA 30mV 15mV TO-252-3 , 2.52mm
Texas InstrumentsLP38690DT-5.0/NOPB
LP38690 Tube Surface Mount Over Temperature voltage regulator linear 800mV 2.55mm 1A -40C~125C
STMicroelectronicsLD1117DT50TR
LDO VOLTAGE REGULATOR, 5V, 0.8A, D-PAK-3; Output Type:Fixed; Input Voltage Min:-; Max:15V;
STMicroelectronicsLD1117DT50CTR
LD1117 Series 1300 mA 5 V Fixed SMT Positive Voltage Regulator - TO-252
onsemiFAN1112DX
Obsolete Lead Free Positive Through Hole Linear Voltage Regulator IC 25C~125C 18W 1A 1.2V

Descriptions

Descriptions of ROHM BA05FP-E2 provided by its distributors.

BA Series 1 A 5 V Output Surface Mount LDO Linear Regulator - TO-252
BA05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage voltage regulator linear 300mV 1A 1W -40C~85C
LDO, FIXED, 5V, 1A, TO-252-3; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 25V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Vol

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE