STMicroelectronics L4941BDT-TR

68dB@(120Hz) 1A Fixed 5V Positive 16V TO-252 Linear Voltage Regulators (LDO) ROHS
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4941BDT-TR.

Upverter

Datasheet17 pages21 years ago

HQonline

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-51.17%

CAD Models

Download STMicroelectronics L4941BDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.79
Stock
675,620
432,102
Authorized Distributors
6
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.2 V
5.2 V
Min Output Voltage
4.8 V
4.8 V
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
700 mV
700 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
3
Min Input Voltage
6 V
6 V
Max Input Voltage
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLD1117DT50TR
LDO VOLTAGE REGULATOR, 5V, 0.8A, D-PAK-3; Output Type:Fixed; Input Voltage Min:-; Max:15V;
STMicroelectronicsLD1117DT50CTR
LD1117 Series 1300 mA 5 V Fixed SMT Positive Voltage Regulator - TO-252
Texas InstrumentsLP38690DT-5.0/NOPB
LP38690 Tube Surface Mount Over Temperature voltage regulator linear 800mV 2.55mm 1A -40C~125C
STMicroelectronicsLD29080DT25R
LD29080 Series 2.5 V 800 mA Fixed Output SMT LDO Voltage Regulator - TO-252
onsemiFAN1112DX
Obsolete Lead Free Positive Through Hole Linear Voltage Regulator IC 25C~125C 18W 1A 1.2V
Texas InstrumentsLMS8117ADT-ADJ
LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail

Descriptions

Descriptions of STMicroelectronics L4941BDT-TR provided by its distributors.

68dB@(120Hz) 1A Fixed 5V Positive 16V TO-252 Linear Voltage Regulators (LDO) ROHS
L4941 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 2.4mm 1A -40C~150C
LDO, 16V, 0.45VDO, 1A, 5V, 4%, DPAK; Output Type: Fixed; Input Voltage Min: 7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Drop

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4941BDT-TR.