onsemi FAN1112DX

Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, BIPolar, PSSO2
$ 0.518
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN1112DX.

IHS

Datasheet10 pages25 years ago

Arrow Electronics

Jameco (USA)

iiiC

Inventory History

3 month trend:
-1.73%

CAD Models

Download onsemi FAN1112DX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.518
$ 0.461
Stock
920,042
218,772
Authorized Distributors
3
1
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Max Output Voltage
1.26 V
1.26 V
Min Output Voltage
1.14 V
1.14 V
Output Voltage
1.2 V
-
Output Current
1 A
-
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-252
TO-252
Number of Pins
3
-
Min Input Voltage
3 V
3 V
Max Input Voltage
12 V
12 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-06-17
LTD Date2011-09-17

Related Parts

STMicroelectronicsLD1117DT12TR
LD1117 Series 1300 mA 1.2 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT33TR
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT33CTR
LD1117 Series 1300 mA 3.3 V Fixed SMT Positive Voltage Regulator - TO-252
Texas InstrumentsLMS8117ADT-ADJ
LDO Regulator Pos 1.25V to 13.8V 1A 3-Pin(2+Tab) TO-252 Rail
Texas InstrumentsLMS8117ADTX-3.3
1A Low-Dropout Linear Regulator 3-TO-252 0 to 125
Texas InstrumentsLMS8117ADTX-ADJ/NOPB
1-A, 15-V, linear voltage regulator from 0°C to 125°C 3-TO-252 0 to 125

Descriptions

Descriptions of onsemi FAN1112DX provided by its distributors.

Fixed Positive LDO Regulator, 1.2V, 1.2V Dropout, BIPolar, PSSO2
72dB(120Hz) 4mA positive electrode Fixed 1A 1 1.2V 3V 1.2V 18V 1.2V@ 1A 0.5% 0.2% D-PAK,TO-252 SMD mount,glue mount 2.39mm(height)
IC, V REG, LDO 1A 1.2V; Primary Input Voltage:7.2V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:1.1V; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-252; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:18V; No. of Outputs:1; Output Current Max:1A; Output Voltage:1.2V; Output Voltage Max:1.2V; Package / Case:TO-252 (D-Pak); Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd