STMicroelectronics LD1117DT50CTR

LD1117 Series 1300 mA 5 V Fixed SMT Positive Voltage Regulator - TO-252
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117DT50CTR.

Newark

Datasheet44 pages13 years ago

Upverter

element14

DigiKey

iiiC

Inventory History

3 month trend:
+123%

CAD Models

Download STMicroelectronics LD1117DT50CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117DTC-R
LD1117 Series 800 mA ADJ 1.25 to 15 V Surface Mount LDO Regulator - TO-252
STMicroelectronicsLD1117DT25TR
LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252
STMicroelectronicsLD1117DT18
LDO Regulator Pos 1.8V 1.3A 3-Pin(2+Tab) DPAK Tube

Descriptions

Descriptions of STMicroelectronics LD1117DT50CTR provided by its distributors.

LD1117 Series 1300 mA 5 V Fixed SMT Positive Voltage Regulator - TO-252
Adjustable and fixed low drop positive voltage regulator
STMicroelectronics LDO Regulator, 5V Out, 1.3A Max, Single, DPAK, SMD, 3-Pin
Ldo Voltage Regulator - Fixed, 15V I/P; |Stmicroelectronics LD1117DT50CTR.
LDO Regulators; LD1117DT50CTR; STMICROELECTRONICS; 3; 1; 800 mA; 5 V
LDO Voltage Regulator - Fixed, 15V input, 5Vnom/800mA out, TO-252-3
LD1117DT50CTR, LDO VOLTAGE REGULATOR, 1.3A, 5 V +/-1%, 3-PIN DPAK
LD1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 2.4mm 1.3A 12W
5V LDO Regulator, 1.3A, 1% Acc, TO-252, SMT
LDO Voltage Regulators 5.0V 0.8A Positive
Low voltage differential Regulator (LDO)
STMicroelectronics LD1117DT50CTR 稳压器
V REG LDO +5.0V, SMD, 1117, DPAK-3;
V REG LDO +5.0V, SMD, 1117, DPAK-3; Primary Input Voltage: 15V; Output Voltage Fixed: 5V; Dropout Voltage Vdo: 1.1V; No. of Pins: 3; Output Current: 950mA; Voltage Regulator Case Style: TO-252; Operating Temperature Range: -40°

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117DT50CTR.