Texas Instruments TL720M05QKVURQ1

60dB(100Hz) 220¦ÌA Fixed 400mA 1 5V 5.5V 5V 42V 500mV@ 300mA 30mV 15mV TO-252-3 , 2.52mm
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL720M05QKVURQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet15 pages13 years ago
Datasheet13 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages17 years ago

Factory Futures

HQonline

Newark

Farnell

Inventory History

3 month trend:
+43.71%

CAD Models

Download Texas Instruments TL720M05QKVURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL720M05QKVURQ1.

Related Parts

STMicroelectronicsL78M05CDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M05ACDT-TR
Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
Texas InstrumentsUA78M05CKVURG3
80dB(120Hz) 4.5mA Fixed 500mA 1 5V 7V 5V 25V 2V@ 350mA 100mV 100mV TO-252-3 2.52mm
Texas InstrumentsLM317MDTX/NOPB
Standard Regulator 1.2V to 37V 0.5A 3-Pin (2+Tab) TO-252 T/R
Texas InstrumentsLM317AMDTX/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125

Descriptions

Descriptions of Texas Instruments TL720M05QKVURQ1 provided by its distributors.

60dB(100Hz) 220¦ÌA Fixed 400mA 1 5V 5.5V 5V 42V 500mV@ 300mA 30mV 15mV TO-252-3 , 2.52mm
TL720 Tape & Reel (TR) Surface Mount Short Circuit Reverse Polarity voltage regulator linear 250mV 2.52mm 700mA -40C~125C TA
Ldo Volt Reg, 0.45A, 5V, To-252-3; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:42V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:450Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TL720M05QKVURQ1
LDO, FIXED, 5V, 700MA, PFM-3; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:42V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:450mA; Dropout Voltage Vdo:250mV; LDO Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 450mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Output Voltage Nom.:5V; Primary Input Voltage:42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL720M05QKVURQ1 .
  • TL720M05QKVURQ1.
  • TL720M05QKVURQ1..