Texas Instruments CD4035BE

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4035BE.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

TME

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments CD4035BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 0.395
$ 0.395
Stock
181,607
123,111
123,111
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
Shift Register
-
-
Direction
Unidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
4
-
-
Propagation Delay
500 ns
600 ns
600 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4035BE.

Related Parts

Texas InstrumentsCD4031BE
500ns,220ns,180ns 1 1 3V 18V D-Type,Register,Universal CD4000 PDIP-16 6.35mm*5.08mm
Texas InstrumentsCD4035BEE4
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Texas InstrumentsCD4014BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin PDIP Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register

Descriptions

Descriptions of Texas Instruments CD4035BE provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
CONFIGURABLE DUAL Parallel or Serial to Serial Through Hole Shift Register -55C~125C 3V
CMOS 4-Stage Parallel In/Parallel Out Shift egister 16-PDIP -55 to 125
500ns,200ns,150ns 1 2 3V 18V Parallel or Serial to Serial,Shift Register CD4000 PDIP-16 6.35mm*5.08mm
Logic, Shift Reg P-In/P-Out, 16Dip; Logic Family/Base Number:Cd4035; Shift Register Function:Parallel To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:4Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4035BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4035BE .