Texas Instruments CD4014BE

4000/14000/40000 Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4014BE.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet30 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments CD4014BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 15.233
$ 15.233
Stock
938,837
100,839
100,839
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
320 ns
320 ns
320 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4014BE.

Related Parts

Texas InstrumentsCD4021BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Texas InstrumentsCD4094BE
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Texas InstrumentsCD4094BEE4
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
800ns Push-Pull 1 3V 18V Parallel/Serial to Serial, Shift Register 4000, PDIP-16, TH, 3.43mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register

Descriptions

Descriptions of Texas Instruments CD4014BE provided by its distributors.

4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
320ns@ 5V,160ns@ 10V,120ns@ 15V Push-pull type 1 2 3V 18V Parallel or Serial to Serial,Shift Register CD4000 PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
Shift Register, Piso/Siso, -55To125Deg C; Logic Family/Base Number:Cd4014; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4014BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4014 BE
  • CD4014BE .