Texas Instruments CD4035BEE4

Shift Register CD4000, tpd 500ns@5V, 150ns@15V, 200ns@10V, 1-Ch, 3V-18V, DIP, TH, 5.08mm H
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4035BEE4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4035BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.148
$ 1.148
Stock
29,820
358,357
358,357
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
150 ns
500 ns
500 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsCD4035BE
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Texas InstrumentsCD4031BE
CD4031 ROHS3Compliant Tube EAR99 shift register 500ns 100muA 951.693491mg 12MHz
Texas InstrumentsCD4094BE
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
800ns Push-Pull 1 3V 18V Parallel/Serial to Serial, Shift Register 4000, PDIP-16, TH, 3.43mm H
STMicroelectronicsHCF4021BEY
4000/14000/40000 Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16

Descriptions

Descriptions of Texas Instruments CD4035BEE4 provided by its distributors.

Shift Register CD4000, tpd 500ns@5V, 150ns@15V, 200ns@10V, 1-Ch, 3V-18V, DIP, TH, 5.08mm H
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
SHIFT REGISTER; CMOS 4-STAGE PARALLEL IN/PARALLEL OUT SHIFT REGISTER; 18 V; 4 V
CMOS 4-Stage Parallel In/Parallel Out Shift egister 16-PDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.