Texas Instruments CD4031BE

CD4031 ROHS3Compliant Tube EAR99 shift register 500ns 100muA 951.693491mg 12MHz
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4031BE.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-8.15%

CAD Models

Download Texas Instruments CD4031BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 28.129
Stock
147,540
57,116
Authorized Distributors
4
1
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
D-Type, Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
-
Propagation Delay
500 ns
500 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4031BE.

Related Parts

Texas InstrumentsCD4035BE
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Texas InstrumentsCD4035BEE4
Shift Register CD4000, tpd 500ns@5V, 150ns@15V, 200ns@10V, 1-Ch, 3V-18V, DIP, TH, 5.08mm H
Texas InstrumentsCD4014BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
800ns Push-Pull 1 3V 18V Parallel/Serial to Serial, Shift Register 4000, PDIP-16, TH, 3.43mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4031BE provided by its distributors.

CD4031 ROHS3Compliant Tube EAR99 shift register 500ns 100muA 951.693491mg 12MHz
Shift Register Single 64-Bit Serial to Serial 16-Pin PDIP Tube
CMOS 64-Stage Static Shift egister 16-PDIP -55 to 125
Counter Shift Registers CMOS 64-St Static Shift Reg
CD4000 D-Type Register Universal 500ns 220ns 180ns Complementary 1 1 3V 18V TH PDIP-16 6.35mm W × 5.08mm H
64 3V~18V 1 PDIP-16 Shifting Register ROHS
CMOS 64-STAGE STATIC SHIFT POWER MOSFET IN A TO-247AC <AZ
IC REG D-TYPE COMP 64BIT 16-PDIP
IC SHFT REG STATIC 64STG 16-DIP
CMOS 64-STAGE Static shfit register

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4031 BE