Texas Instruments CD4035BE

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4035BE.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

TME

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments CD4035BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 15.225
$ 15.225
Stock
358,464
115,485
115,485
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Propagation Delay
500 ns
500 ns
500 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4035BE.

Related Parts

Texas InstrumentsCD4031BE
CD4031 ROHS3Compliant Tube EAR99 shift register 500ns 100muA 951.693491mg 12MHz
Texas InstrumentsCD4035BEE4
Shift Register CD4000, tpd 500ns@5V, 150ns@15V, 200ns@10V, 1-Ch, 3V-18V, DIP, TH, 5.08mm H
Texas InstrumentsCD4014BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
800ns Push-Pull 1 3V 18V Parallel/Serial to Serial, Shift Register 4000, PDIP-16, TH, 3.43mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register

Descriptions

Descriptions of Texas Instruments CD4035BE provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
CMOS 4-Stage Parallel In/Parallel Out Shift egister 16-PDIP -55 to 125
500ns,200ns,150ns complementary 1 2 3V 18V Parallel or Serial to Serial,Shift Register CD4000 PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
Logic, Shift Reg P-In/P-Out, 16Dip; Logic Family/Base Number:Cd4035; Shift Register Function:Parallel To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:4Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4035BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4035BE .