Richtek RT9018A-15GSP

1.2mA Adjustable (Fixed) 3A 1 800mV 1.4V 5.15V 5.5V 350mV@ 3A 1% 0.6% SOP-8-EP , 1.75mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9018A-15GSP.

IHS

Datasheet12 pages14 years ago

Augswan

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-07
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2025-12-01
LTD Date2026-06-01

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8TO5V +/-0.5%,8-PIN SOIC
500MA CMOS LDO, VOUT=1.8V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-1802E/SN
Adjustable LDO Voltage Regulator, 2.5V to 40V, 160mV drop, 2.7V to 29.5V/100mA out, SOIC-8
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
LM2931 Series 100 mA Adjustable Output SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Richtek RT9018A-15GSP provided by its distributors.

1.2mA Adjustable (Fixed) 3A 1 800mV 1.4V 5.15V 5.5V 350mV@ 3A 1% 0.6% SOP-8-EP , 1.75mm
RT9018A Series 3 A 1.5 V & ADJ Output SMT Ultra LDO Regulator - SOP-8EP
Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5.15V Max, 0.35V Dropout, PDSO8
Maximum 3A, Ultra Low Dropout Regulator SOP8_150MIL VO=1.5V
SOP-8-EP Linear Voltage Regulators (LDO) ROHS
Low voltage differential Regulator (LDO)
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 210mV 4.9mm 3A -40C~85C
LDO, FIXED, 1.5V, 3A, SOIC-8; Output Type:Fixed; Input Voltage Min:1.4V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Vdo:210mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:1.5V 3A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:1.5V; Primary Input Voltage:5.5V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT9018A15GSP