Microchip MCP1725-ADJE/SN

MCP1725-ADJE/SN, Ldovoltage Regulator, Adjustable 500MA, 0.8TO5V +/-0.5%, 8-PIN SOIC
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1725-ADJE/SN.

Microchip

Datasheet34 pages5 years ago

LKR

Augswan

Newark

Inventory History

3 month trend:
+71.31%

CAD Models

Download Microchip MCP1725-ADJE/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC
500MA CMOS LDO, VOUT=1.8V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-1802E/SN
Texas InstrumentsLP2997MRX/NOPB
DDR2 Termination Regulator 500mA 2.2V to 5.5V 8-Pin SOIC PowerPAD T/R
Texas InstrumentsLP2997MX/NOPB
Power Management ICs (PMICs); LP2997MX/NOPB; TEXAS INSTRUMENTS; 8; 4.9 mm; 1.75 mm; SOIC

Descriptions

Descriptions of Microchip MCP1725-ADJE/SN provided by its distributors.

MCP1725-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 500MA,0.8TO5V +/-0.5%,8-PIN SOIC
60dB(100Hz) 220μA positive electrode Adjustable 500mA 1 800mV 2.3V 5V 6V 350mV@ 500mA 0.5%(Typ) 0.05(Typ) SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC, V REG, LDO, 500MA, ADJ-V, 8SOIC; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 5V; Output Curren

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1725-ADJESN
  • MCP1725ADJE/SN
  • MCP1725ADJESN